
STM6513REIEDG6F | |
|---|---|
DigiKey Part Number | 497-10124-2-ND - Tape & Reel (TR) 497-10124-1-ND - Cut Tape (CT) 497-10124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6513REIEDG6F |
Description | IC SUPERVISOR 1 CHANNEL 8TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 8-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STM6513REIEDG6F Models |
Category | Output Open Drain, Push-Pull |
Manufacturer STMicroelectronics | Reset Active High/Active Low |
Series | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-WFDFN Exposed Pad |
Type Reset Timer | Supplier Device Package 8-TDFN (2x2) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.625V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 30,13200 Kč | 301,32 Kč |
| 25 | 27,43160 Kč | 685,79 Kč |
| 100 | 24,46060 Kč | 2 446,06 Kč |
| 250 | 23,04320 Kč | 5 760,80 Kč |
| 500 | 22,18942 Kč | 11 094,71 Kč |
| 1 000 | 22,18355 Kč | 22 183,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,61850 Kč | 61 855,50 Kč |
| 6 000 | 20,19350 Kč | 121 161,00 Kč |
| 9 000 | 19,98081 Kč | 179 827,29 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |

