Supervisor Open Drain, Push-Pull 1 Channel 8-TDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6513REIEDG6F

DigiKey Part Number
497-10124-2-ND - Tape & Reel (TR)
497-10124-1-ND - Cut Tape (CT)
497-10124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM6513REIEDG6F
Description
IC SUPERVISOR 1 CHANNEL 8TDFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 8-TDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
STM6513REIEDG6F Models
Product Attributes
Filter Similar Products
Category
Output
Open Drain, Push-Pull
Manufacturer
STMicroelectronics
Reset
Active High/Active Low
Series
Reset Timeout
Adjustable/Selectable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
8-WFDFN Exposed Pad
Type
Reset Timer
Supplier Device Package
8-TDFN (2x2)
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
2.625V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 659
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
1030,13200 Kč301,32 Kč
2527,43160 Kč685,79 Kč
10024,46060 Kč2 446,06 Kč
25023,04320 Kč5 760,80 Kč
50022,18942 Kč11 094,71 Kč
1 00022,18355 Kč22 183,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,61850 Kč61 855,50 Kč
6 00020,19350 Kč121 161,00 Kč
9 00019,98081 Kč179 827,29 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč