
STM6503VEAADG6F | |
|---|---|
DigiKey Part Number | 497-10053-2-ND - Tape & Reel (TR) 497-10053-1-ND - Cut Tape (CT) 497-10053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6503VEAADG6F |
Description | IC SUPERVISOR 1 CHANNEL 8TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STM6503VEAADG6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Series | Reset Timeout 140ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-WFDFN |
Type Reset Timer | Supplier Device Package 8-TDFN (2x2) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 1.575V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 31,91700 Kč | 319,17 Kč |
| 25 | 29,06960 Kč | 726,74 Kč |
| 100 | 25,94930 Kč | 2 594,93 Kč |
| 250 | 24,46100 Kč | 6 115,25 Kč |
| 500 | 23,61016 Kč | 11 805,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,91232 Kč | 65 736,96 Kč |
| 6 000 | 21,46573 Kč | 128 794,38 Kč |
| 9 000 | 21,24214 Kč | 191 179,26 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

