
STM32WLE5CCU7 | |
|---|---|
DigiKey Part Number | 497-STM32WLE5CCU7-ND |
Manufacturer | |
Manufacturer Product Number | STM32WLE5CCU7 |
Description | IC RF TXRX+MCU ISM<1GHZ 48UFQFPN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz LoRa, LoRaWAN 1.0, Sigfox 150MHz ~ 960MHz 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WLE5CCU7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | BPSK, FSK, GFSK, GMSK, MSK | |
Frequency | ||
Data Rate (Max) | 300kbps | |
Power - Output | 22dBm | |
Sensitivity | -148dBm | |
Memory Size | 256kB Flash | |
Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
GPIO | 29 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 4.82mA | |
Current - Transmitting | 21mA ~ 120mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-UFQFN Exposed Pad | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,43000 Kč | 181,43 Kč |
| 10 | 140,91900 Kč | 1 409,19 Kč |
| 25 | 130,77800 Kč | 3 269,45 Kč |
| 100 | 119,64280 Kč | 11 964,28 Kč |
| 250 | 114,33312 Kč | 28 583,28 Kč |
| 500 | 111,13276 Kč | 55 566,38 Kč |
| 1 560 | 107,06061 Kč | 167 014,55 Kč |
| Unit Price without VAT: | 181,43000 Kč |
|---|---|
| Unit Price with VAT: | 219,53030 Kč |







