
STM32WL54CCU7 | |
|---|---|
DigiKey Part Number | 497-STM32WL54CCU7-ND |
Manufacturer | |
Manufacturer Product Number | STM32WL54CCU7 |
Description | IC RF TXRX+MCU ISM<1GHZ 48UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz LoRaWAN 1.0, Sigfox, Wireless M-Bus 150MHz ~ 960MHz 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WL54CCU7 Models |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART |
Mfr | GPIO 29 |
Packaging Bulk | Voltage - Supply 1.8V ~ 3.6V |
Part Status Active | Current - Receiving 4.47mA ~ 10.22mA |
Type TxRx + MCU | Current - Transmitting 21mA ~ 120mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 105°C (TA) |
Protocol | Grade Automotive |
Modulation BPSK, FSK, GFSK, GMSK, MSK | Qualification |
Frequency | Mounting Type Surface Mount |
Data Rate (Max) 300kbps | Package / Case 48-UFQFN Exposed Pad |
Power - Output 22dBm | Supplier Device Package 48-UFQFPN (7x7) |
Sensitivity -148dBm | Base Product Number |
Memory Size 256kB Flash, 64kB SRAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,80000 Kč | 204,80 Kč |
| 10 | 177,83500 Kč | 1 778,35 Kč |
| 25 | 168,43720 Kč | 4 210,93 Kč |
| 100 | 155,54240 Kč | 15 554,24 Kč |
| 250 | 147,82212 Kč | 36 955,53 Kč |
| 500 | 142,37258 Kč | 71 186,29 Kč |
| Unit Price without VAT: | 204,80000 Kč |
|---|---|
| Unit Price with VAT: | 247,80800 Kč |

