
STM32WL33KCV7 | |
|---|---|
DigiKey Part Number | 497-STM32WL33KCV7-ND |
Manufacturer | |
Manufacturer Product Number | STM32WL33KCV7 |
Description | VFQFPN 5X5X1.0 32L PITCH 0.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, General ISM < 1GHz KNX, LPWAN, Sigfox, Zigbee® 413MHz ~ 479MHz, 826MHz ~ 958MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -132dBm |
Mfr | Memory Size 256kB Flash, 32kB RAM |
Series | Serial Interfaces GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SPI, UART, USART |
Packaging Tray | GPIO 17 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 4mA |
RF Family/Standard 802.15.4, General ISM < 1GHz | Current - Transmitting 10mA ~ 80mA |
Protocol | Operating Temperature -40°C ~ 105°C (TA) |
Modulation 2-FSK, 4-FSK, 2-GFSK, 4-GFSK, ASK, DBPSK, DSSS, FSK, GFSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 600kbps | Supplier Device Package 32-VFQFPN (5x5) |
Power - Output 20dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,02000 Kč | 137,02 Kč |
| 10 | 105,25800 Kč | 1 052,58 Kč |
| 25 | 97,31160 Kč | 2 432,79 Kč |
| 100 | 88,57750 Kč | 8 857,75 Kč |
| 250 | 84,41388 Kč | 21 103,47 Kč |
| 500 | 81,90414 Kč | 40 952,07 Kč |
| 1 000 | 79,83923 Kč | 79 839,23 Kč |
| Unit Price without VAT: | 137,02000 Kč |
|---|---|
| Unit Price with VAT: | 165,79420 Kč |

