IC RF TxRx + MCU 802.15.4 KNX, LPWAN, Sigfox, Zigbee® 413MHz ~ 479MHz, 826MHz ~ 958MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WL33K8V7

DigiKey Part Number
497-STM32WL33K8V7-ND
Manufacturer
Manufacturer Product Number
STM32WL33K8V7
Description
VFQFPN 5X5X1.0 32L PITCH 0.5
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 KNX, LPWAN, Sigfox, Zigbee® 413MHz ~ 479MHz, 826MHz ~ 958MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-132dBm
Mfr
Memory Size
64kB Flash, 16kB RAM
Series
Serial Interfaces
GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SPI, UART, USART
Packaging
Tray
GPIO
17
Part Status
Active
Voltage - Supply
1.7V ~ 3.6V
Type
TxRx + MCU
Current - Receiving
4mA
RF Family/Standard
802.15.4
Current - Transmitting
10mA ~ 80mA
Protocol
Operating Temperature
-40°C ~ 105°C (TA)
Modulation
2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, DBPSK, DSSS, OOK
Mounting Type
Surface Mount
Frequency
Package / Case
32-VFQFN Exposed Pad
Data Rate (Max)
600kbps
Supplier Device Package
32-VFQFPN (5x5)
Power - Output
20dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1110,12000 Kč110,12 Kč
1083,90200 Kč839,02 Kč
2577,36560 Kč1 934,14 Kč
10070,17460 Kč7 017,46 Kč
25066,74512 Kč16 686,28 Kč
50064,67874 Kč32 339,37 Kč
1 00062,97777 Kč62 977,77 Kč
2 94060,91026 Kč179 076,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:110,12000 Kč
Unit Price with VAT:133,24520 Kč