IC RF TxRx + MCU 802.15.4 KNX, LPWAN, Sigfox, Zigbee® 413MHz ~ 479MHz, 826MHz ~ 958MHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU 802.15.4 KNX, LPWAN, Sigfox, Zigbee® 413MHz ~ 479MHz, 826MHz ~ 958MHz 48-VFQFN Exposed Pad
48-VFQFN Exposed Pad

STM32WL33CBV6

DigiKey Part Number
497-STM32WL33CBV6-ND
Manufacturer
Manufacturer Product Number
STM32WL33CBV6
Description
VFQFPN 6X6X0.9 48L PITCH 0.4
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 KNX, LPWAN, Sigfox, Zigbee® 413MHz ~ 479MHz, 826MHz ~ 958MHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-132dBm
Mfr
Memory Size
128kB Flash, 32kB RAM
Series
Serial Interfaces
GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SPI, UART, USART
Packaging
Tray
GPIO
32
Part Status
Active
Voltage - Supply
1.7V ~ 3.6V
Type
TxRx + MCU
Current - Receiving
4mA
RF Family/Standard
802.15.4
Current - Transmitting
10mA ~ 80mA
Protocol
Operating Temperature
-40°C ~ 85°C (TA)
Modulation
2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, DBPSK, DSSS, OOK
Mounting Type
Surface Mount
Frequency
Package / Case
48-VFQFN Exposed Pad
Data Rate (Max)
600kbps
Supplier Device Package
48-VFQFPN (6x6)
Power - Output
20dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1115,75000 Kč115,75 Kč
1088,30200 Kč883,02 Kč
2581,47840 Kč2 036,96 Kč
10073,96190 Kč7 396,19 Kč
25070,38064 Kč17 595,16 Kč
50068,22126 Kč34 110,63 Kč
1 00066,44395 Kč66 443,95 Kč
2 94064,28353 Kč188 993,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:115,75000 Kč
Unit Price with VAT:140,05750 Kč