


STM32WL33C8V6 | |
|---|---|
DigiKey Part Number | 497-STM32WL33C8V6-ND |
Manufacturer | |
Manufacturer Product Number | STM32WL33C8V6 |
Description | VFQFPN 6X6X0.9 48L PITCH 0.4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 KNX, LPWAN, Sigfox, Zigbee® 413MHz ~ 479MHz, 826MHz ~ 958MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -132dBm |
Mfr | Memory Size 64kB Flash, 16kB RAM |
Series | Serial Interfaces GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SPI, UART, USART |
Packaging Tray | GPIO 32 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 4mA |
RF Family/Standard 802.15.4 | Current - Transmitting 10mA ~ 80mA |
Protocol | Operating Temperature -40°C ~ 85°C (TA) |
Modulation 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, DBPSK, DSSS, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 600kbps | Supplier Device Package 48-VFQFPN (6x6) |
Power - Output 20dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,36000 Kč | 106,36 Kč |
| 10 | 80,91900 Kč | 809,19 Kč |
| 25 | 74,57080 Kč | 1 864,27 Kč |
| 100 | 67,60100 Kč | 6 760,10 Kč |
| 250 | 64,27832 Kč | 16 069,58 Kč |
| 500 | 62,27494 Kč | 31 137,47 Kč |
| 1 000 | 60,62610 Kč | 60 626,10 Kč |
| 2 940 | 58,62204 Kč | 172 348,80 Kč |
| Unit Price without VAT: | 106,36000 Kč |
|---|---|
| Unit Price with VAT: | 128,69560 Kč |

