
STM32WBA65RIV7 | |
|---|---|
DigiKey Part Number | 497-STM32WBA65RIV7-ND |
Manufacturer | |
Manufacturer Product Number | STM32WBA65RIV7 |
Description | IC RF TXRX+MCU 802.15.4 68VFQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 2MB Flash, 512kB SRAM |
Mfr | Serial Interfaces ADC, GPIO, I2C, IrDA, SPI, UART, USART |
Series | GPIO 46 |
Packaging Bulk | Voltage - Supply 1.71V ~ 3.6V |
Part Status Active | Current - Receiving 4.26mA ~ 8.53mA |
Type TxRx + MCU | Current - Transmitting 5.94mA ~ 22.38mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 105°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 68-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 68-VFQFPN (8x8) |
Power - Output 10dBm | Base Product Number |
Sensitivity -102dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 560 | 104,83628 Kč | 163 544,60 Kč |
| Unit Price without VAT: | 104,83628 Kč |
|---|---|
| Unit Price with VAT: | 126,85190 Kč |




