
STM32WBA5MMGH6 | |
|---|---|
DigiKey Part Number | 497-STM32WBA5MMGH6-ND |
Manufacturer | |
Manufacturer Product Number | STM32WBA5MMGH6 |
Description | STM32WB BLE 2.4GHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -96dBm |
Mfr | Serial Interfaces I2C, IrDA, JTAG, SPI, SWD, UART |
Series | Antenna Type Integrated, Chip |
Packaging Bulk | Utilized IC / Part STM32WBA55UG |
Part Status Active | Memory Size 1MB Flash, 128kB SRAM |
RF Family/Standard 802.15.4, Bluetooth | Voltage - Supply 1.71V ~ 3.6V |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate 2Mbps | Package / Case 76-SMD Module |
Power - Output 10dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 020 | 158,90360 Kč | 162 081,67 Kč |
| Unit Price without VAT: | 158,90360 Kč |
|---|---|
| Unit Price with VAT: | 192,27336 Kč |


