IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4, Matter, Thread, Zigbee® 48-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WBA54CGU7

DigiKey Part Number
497-STM32WBA54CGU7-ND
Manufacturer
Manufacturer Product Number
STM32WBA54CGU7
Description
UFQFPN 7X7X0.55 48L 0.5 MM PITCH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4, Matter, Thread, Zigbee® 48-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
STM32WBA54CGU7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
1MB Flash, 128kB SRAM
Mfr
Serial Interfaces
ADC, GPIO, I2C, IrDA, JTAG, SPI, UART, USART
Series
GPIO
35
Packaging
Tray
Voltage - Supply
1.71V ~ 3.6V
Part Status
Active
Current - Receiving
4.41mA ~ 10.2mA
Type
TxRx + MCU
Current - Transmitting
5.24mA ~ 25.3mA
RF Family/Standard
802.15.4, Bluetooth
Operating Temperature
-40°C ~ 105°C (TA)
Protocol
Mounting Type
Surface Mount
Modulation
GFSK
Package / Case
48-UFQFN Exposed Pad
Data Rate (Max)
2Mbps
Supplier Device Package
48-UFQFPN (7x7)
Power - Output
10dBm
Base Product Number
Sensitivity
-102dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1128,93000 Kč128,93 Kč
10111,56200 Kč1 115,62 Kč
25105,55280 Kč2 638,82 Kč
10097,30470 Kč9 730,47 Kč
25092,36180 Kč23 090,45 Kč
50088,87152 Kč44 435,76 Kč
1 56083,57460 Kč130 376,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:128,93000 Kč
Unit Price with VAT:156,00530 Kč