IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.405GHz ~ 2.48GHz 129-UFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WB55VCQ7

DigiKey Part Number
497-STM32WB55VCQ7-ND
Manufacturer
Manufacturer Product Number
STM32WB55VCQ7
Description
IC RF TXRX+MCU 802.15.4 129UFBGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.405GHz ~ 2.48GHz 129-UFBGA
Datasheet
 Datasheet
EDA/CAD Models
STM32WB55VCQ7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-100dBm
Mfr
Memory Size
256kB Flash, 128kB SRAM
Series
Serial Interfaces
ADC, I2C, SPI, UART, USART, USB
Packaging
Tray
GPIO
30
Part Status
Active
Voltage - Supply
1.71V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
4.5mA ~ 7.9mA
Type
TxRx + MCU
Current - Transmitting
5.2mA ~ 12.7mA
RF Family/Standard
802.15.4, Bluetooth
Operating Temperature
-40°C ~ 105°C (TA)
Protocol
Mounting Type
Surface Mount
Modulation
GFSK
Package / Case
129-UFBGA
Frequency
Supplier Device Package
129-UFBGA (7x7)
Data Rate (Max)
2Mbps
Base Product Number
Power - Output
6dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 438
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1182,68000 Kč182,68 Kč
10141,71600 Kč1 417,16 Kč
25131,45600 Kč3 286,40 Kč
100120,18840 Kč12 018,84 Kč
250114,81456 Kč28 703,64 Kč
500111,57582 Kč55 787,91 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:182,68000 Kč
Unit Price with VAT:221,04280 Kč