
STM32WB55CGU6TR | |
|---|---|
DigiKey Part Number | 497-STM32WB55CGU6TR-ND - Tape & Reel (TR) 497-STM32WB55CGU6TRCT-ND - Cut Tape (CT) 497-STM32WB55CGU6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32WB55CGU6TR |
Description | IC RF TXRX+MCU 802.15.4 48UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.405GHz ~ 2.48GHz 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WB55CGU6TR Models |
Category | Sensitivity -100dBm |
Mfr | Memory Size 1MB Flash, 256kB SRAM |
Series | Serial Interfaces ADC, I2C, SPI, UART, USART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 30 |
Part Status Active | Voltage - Supply 1.71V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 4.5mA ~ 7.9mA |
Type TxRx + MCU | Current - Transmitting 5.2mA ~ 12.7mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 48-UFQFN Exposed Pad |
Frequency | Supplier Device Package 48-UFQFPN (7x7) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 6dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,09000 Kč | 166,09 Kč |
| 10 | 128,38200 Kč | 1 283,82 Kč |
| 25 | 118,94960 Kč | 2 973,74 Kč |
| 100 | 108,59120 Kč | 10 859,12 Kč |
| 250 | 104,72124 Kč | 26 180,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 95,64035 Kč | 239 100,88 Kč |
| Unit Price without VAT: | 166,09000 Kč |
|---|---|
| Unit Price with VAT: | 200,96890 Kč |






