
STM32WB35CEU6A | |
---|---|
DigiKey Part Number | 497-STM32WB35CEU6A-ND |
Manufacturer | |
Manufacturer Product Number | STM32WB35CEU6A |
Description | IC RF TXRX+MCU 802.15.4 48UFQFPN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® 2.4GHz 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WB35CEU6A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -100dBm | |
Memory Size | 512kB Flash, 96kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
GPIO | 30 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 4.5mA ~ 7.9mA | |
Current - Transmitting | 5.2mA ~ 12.7mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-UFQFN Exposed Pad | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 131,44000 Kč | 131,44 Kč |
10 | 100,88000 Kč | 1 008,80 Kč |
25 | 93,26840 Kč | 2 331,71 Kč |
100 | 84,89470 Kč | 8 489,47 Kč |
250 | 80,90288 Kč | 20 225,72 Kč |
500 | 78,49702 Kč | 39 248,51 Kč |
1 560 | 75,43518 Kč | 117 678,88 Kč |
Unit Price without VAT: | 131,44000 Kč |
---|---|
Unit Price with VAT: | 159,04240 Kč |