
STM32WB35CCU6A | |
|---|---|
DigiKey Part Number | 497-STM32WB35CCU6A-ND |
Manufacturer | |
Manufacturer Product Number | STM32WB35CCU6A |
Description | IC RF TXRX+MCU 802.15.4 48UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.405GHz ~ 2.48GHz 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WB35CCU6A Models |
Category | Sensitivity -100dBm |
Mfr | Memory Size 256kB Flash, 96kB SRAM |
Series | Serial Interfaces ADC, I2C, SPI, UART, USART, USB |
Packaging Tray | GPIO 30 |
Part Status Active | Voltage - Supply 1.71V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 4.5mA ~ 7.9mA |
Type TxRx + MCU | Current - Transmitting 5.2mA ~ 12.7mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 48-UFQFN Exposed Pad |
Frequency | Supplier Device Package 48-UFQFPN (7x7) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 6dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,75000 Kč | 137,75 Kč |
| 10 | 105,76700 Kč | 1 057,67 Kč |
| 25 | 97,78360 Kč | 2 444,59 Kč |
| 100 | 89,00210 Kč | 8 900,21 Kč |
| 260 | 84,66069 Kč | 22 011,78 Kč |
| 520 | 82,16638 Kč | 42 726,52 Kč |
| 1 040 | 80,11342 Kč | 83 317,96 Kč |
| 2 600 | 77,94587 Kč | 202 659,26 Kč |
| Unit Price without VAT: | 137,75000 Kč |
|---|---|
| Unit Price with VAT: | 166,67750 Kč |



