
STM32WB30CEU5A | |
|---|---|
DigiKey Part Number | 497-STM32WB30CEU5A-ND |
Manufacturer | |
Manufacturer Product Number | STM32WB30CEU5A |
Description | IC RF TXRX+MCU 802.15.4 48UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® 2.402GHz ~ 2.48GHz 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WB30CEU5A Models |
Category | Sensitivity -100dBm |
Mfr | Memory Size 512kB Flash, 96kB SRAM |
Series | Serial Interfaces I2C, SPI, USART |
Packaging Tray | GPIO 30 |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 7.9mA |
Type TxRx + MCU | Current - Transmitting 8.8mA ~ 12 mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -10°C ~ 85°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 48-UFQFN Exposed Pad |
Frequency | Supplier Device Package 48-UFQFPN (7x7) |
Data Rate (Max) 1Mbps | Base Product Number |
Power - Output 4dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,98000 Kč | 108,98 Kč |
| 10 | 83,00500 Kč | 830,05 Kč |
| 25 | 76,51680 Kč | 1 912,92 Kč |
| 100 | 69,38370 Kč | 6 938,37 Kč |
| 260 | 65,85619 Kč | 17 122,61 Kč |
| 520 | 63,82908 Kč | 33 191,12 Kč |
| 1 040 | 62,16114 Kč | 64 647,59 Kč |
| 2 600 | 60,39986 Kč | 157 039,64 Kč |
| Unit Price without VAT: | 108,98000 Kč |
|---|---|
| Unit Price with VAT: | 131,86580 Kč |



