
STM32WB15CCU7 | |
|---|---|
DigiKey Part Number | 497-STM32WB15CCU7-ND |
Manufacturer | |
Manufacturer Product Number | STM32WB15CCU7 |
Description | IC RF TXRX+MCU BLE 48UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz ~ 2.48GHz 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WB15CCU7 Models |
Category | Serial Interfaces ADC, I2C, SPI, UART, USART |
Mfr | GPIO 30 |
Packaging Bulk | Voltage - Supply 1.71V ~ 3.6V |
Part Status Active | Current - Receiving 4.5mA ~ 7.7mA |
Type TxRx + MCU | Current - Transmitting 5.2mA ~ 12.3mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Grade Automotive |
Modulation GFSK | Qualification |
Frequency | Mounting Type Surface Mount |
Data Rate (Max) 2Mbps | Package / Case 48-UFQFN Exposed Pad |
Power - Output 5.5dBm | Supplier Device Package 48-UFQFPN (7x7) |
Sensitivity -95.5dBm | Base Product Number |
Memory Size 320kB Flash, 48kB SRAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 92,47500 Kč | 924,75 Kč |
| 25 | 87,46920 Kč | 2 186,73 Kč |
| 100 | 80,57980 Kč | 8 057,98 Kč |
| 250 | 76,45204 Kč | 19 113,01 Kč |
| 500 | 73,53668 Kč | 36 768,34 Kč |
| 1 560 | 69,11317 Kč | 107 816,55 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |

