
STM32WB09KEV7TR | |
|---|---|
DigiKey Part Number | 497-STM32WB09KEV7TR-ND - Tape & Reel (TR) 497-STM32WB09KEV7TRCT-ND - Cut Tape (CT) 497-STM32WB09KEV7TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32WB09KEV7TR |
Description | ULTRA-LOW-POWER, ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.4 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -104dBm | |
Memory Size | 512kB Flash, 64kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
GPIO | 20 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.6mA ~ 9.1mA | |
Current - Transmitting | 4.9mA ~ 9.7mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 48,67300 Kč | 486,73 Kč |
| 25 | 45,96880 Kč | 1 149,22 Kč |
| 100 | 42,26060 Kč | 4 226,06 Kč |
| 250 | 40,03732 Kč | 10 009,33 Kč |
| 500 | 38,46540 Kč | 19 232,70 Kč |
| 1 000 | 36,98420 Kč | 36 984,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,80908 Kč | 104 427,24 Kč |
| 6 000 | 33,53906 Kč | 201 234,36 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |


