
STM32WB07CCV6TR | |
|---|---|
DigiKey Part Number | 497-STM32WB07CCV6TR-ND - Tape & Reel (TR) 497-STM32WB07CCV6TRCT-ND - Cut Tape (CT) 497-STM32WB07CCV6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32WB07CCV6TR |
Description | ULTRA-LOW-POWER, ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.4 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -104dBm | |
Memory Size | 256kB Flash, 64kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
GPIO | 32 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.4mA | |
Current - Transmitting | 4.3mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,83000 Kč | 62,83 Kč |
| 10 | 54,32600 Kč | 543,26 Kč |
| 25 | 51,32880 Kč | 1 283,22 Kč |
| 100 | 47,20600 Kč | 4 720,60 Kč |
| 250 | 44,73568 Kč | 11 183,92 Kč |
| 500 | 42,98968 Kč | 21 494,84 Kč |
| 1 000 | 41,34449 Kč | 41 344,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,92943 Kč | 116 788,29 Kč |
| Unit Price without VAT: | 62,83000 Kč |
|---|---|
| Unit Price with VAT: | 76,02430 Kč |



