
STM32WB05TNF6TR | |
|---|---|
DigiKey Part Number | 497-STM32WB05TNF6TR-ND - Tape & Reel (TR) 497-STM32WB05TNF6TRCT-ND - Cut Tape (CT) 497-STM32WB05TNF6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32WB05TNF6TR |
Description | STM32WB05TNF6TR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.4 36-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -104dBm | |
Memory Size | - | |
Serial Interfaces | GPIO, I2S, SPI, UART | |
GPIO | 20 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.4mA | |
Current - Transmitting | 4.3mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-XFBGA, WLCSP | |
Supplier Device Package | 36-WLCSP (2.65x 2.59) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 33,11200 Kč | 331,12 Kč |
| 25 | 30,19400 Kč | 754,85 Kč |
| 100 | 26,97980 Kč | 2 697,98 Kč |
| 250 | 25,44776 Kč | 6 361,94 Kč |
| 500 | 24,52410 Kč | 12 262,05 Kč |
| 1 000 | 23,76398 Kč | 23 763,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,96176 Kč | 57 404,40 Kč |
| 5 000 | 22,47820 Kč | 112 391,00 Kč |
| 7 500 | 22,23607 Kč | 166 770,53 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |


