
STM32U5A9ZJY6QTR | |
|---|---|
DigiKey Part Number | 497-STM32U5A9ZJY6QTR-ND - Tape & Reel (TR) 497-STM32U5A9ZJY6QTRCT-ND - Cut Tape (CT) 497-STM32U5A9ZJY6QTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32U5A9ZJY6QTR |
Description | IC MCU 32BIT 4MB FLASH 150WLCSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 150-WLCSP (5.38x5.47) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, EBI/EMI, FIFO, I2C, IrDA, LINbus, MMC/SD, SPI, UART/USART/USB | |
Peripherals | Brown-out Detect/Reset, Crypto - AES, DMA, LCD, PWM, SHA, Temp Sensor, TRNG, WDT | |
Number of I/O | 108 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.5M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 22x12/14b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 150-WLCSP (5.38x5.47) | |
Package / Case | 150-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,15000 Kč | 348,15 Kč |
| 10 | 275,76700 Kč | 2 757,67 Kč |
| 25 | 257,71280 Kč | 6 442,82 Kč |
| 100 | 237,85270 Kč | 23 785,27 Kč |
| 250 | 236,56012 Kč | 59 140,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 201,96683 Kč | 1 009 834,15 Kč |
| Unit Price without VAT: | 348,15000 Kč |
|---|---|
| Unit Price with VAT: | 421,26150 Kč |




