


STM32U575I-EV | |
|---|---|
DigiKey Part Number | 497-STM32U575I-EV-ND |
Manufacturer | |
Manufacturer Product Number | STM32U575I-EV |
Description | STM32U575AI EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32U575AI STM32U5 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part STM32U575AI |
Mfr | Mounting Type Fixed |
Series | Contents Board(s), LCD |
Packaging Bulk | Interconnect System Pmod, STMod+ |
Part Status Active | Suggested Programming Environment IAR EW, Keil MDK, STM32Cube |
Type MCU 32-Bit | Base Product Number |
Core Processor ARM® Cortex®-M33 |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 296,81000 Kč | 7 296,81 Kč |
| Unit Price without VAT: | 7 296,81000 Kč |
|---|---|
| Unit Price with VAT: | 8 829,14010 Kč |





