Image for STM32U545JEY6QTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U545JEY6QTR

DigiKey Part Number
497-STM32U545JEY6QTR-ND - Tape & Reel (TR)
497-STM32U545JEY6QTRCT-ND - Cut Tape (CT)
497-STM32U545JEY6QTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32U545JEY6QTR
Description
IC MCU 32BIT 512KB FLASH 72WLCSP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 512KB (512K x 8) FLASH 72-WLCSP (3.38x3.38)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
274K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 12x12/14b SAR; D/A 2x12b
Core Processor
ARM® Cortex®-M33
Oscillator Type
External, Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
160MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Supplier Device Package
72-WLCSP (3.38x3.38)
Peripherals
Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT
Package / Case
72-UFBGA, WLCSP
Number of I/O
50
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1139,22000 Kč139,22 Kč
10106,88000 Kč1 068,80 Kč
2598,82480 Kč2 470,62 Kč
10089,97010 Kč8 997,01 Kč
25086,06828 Kč21 517,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00077,56476 Kč387 823,80 Kč
Manufacturers Standard Package
Unit Price without VAT:139,22000 Kč
Unit Price with VAT:168,45620 Kč