
STM32U545CET6 | |
|---|---|
DigiKey Part Number | 497-STM32U545CET6TR-ND - Tape & Reel (TR) 497-STM32U545CET6CT-ND - Cut Tape (CT) 497-STM32U545CET6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32U545CET6 |
Description | IC MCU 32BIT 512KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 512KB (512K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 274K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 11x12/14b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,66000 Kč | 133,66 Kč |
| 10 | 102,76000 Kč | 1 027,60 Kč |
| 25 | 95,03640 Kč | 2 375,91 Kč |
| 100 | 86,55050 Kč | 8 655,05 Kč |
| 250 | 82,50460 Kč | 20 626,15 Kč |
| 500 | 80,06586 Kč | 40 032,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 77,05294 Kč | 115 579,41 Kč |
| Unit Price without VAT: | 133,66000 Kč |
|---|---|
| Unit Price with VAT: | 161,72860 Kč |


