ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 128KB (128K x 8) FLASH 48-UFQFPN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U535CBU6

DigiKey Part Number
497-STM32U535CBU6-ND
Manufacturer
Manufacturer Product Number
STM32U535CBU6
Description
IC MCU 32BIT 128KB FLSH 48UFQFPN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 128KB (128K x 8) FLASH 48-UFQFPN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32U535CBU6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
160MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
274K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 11x12/14b SAR; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-UFQFPN (7x7)
Package / Case
48-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 116
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1106,56000 Kč106,56 Kč
1081,34600 Kč813,46 Kč
2575,02200 Kč1 875,55 Kč
10068,07630 Kč6 807,63 Kč
25064,76456 Kč16 191,14 Kč
50062,76808 Kč31 384,04 Kč
1 56060,22705 Kč93 954,20 Kč
3 12059,03366 Kč184 185,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,56000 Kč
Unit Price with VAT:128,93760 Kč