New Product
- Microcontroller IC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U3C5RIT6Q

DigiKey Part Number
497-STM32U3C5RIT6Q-ND
Manufacturer
Manufacturer Product Number
STM32U3C5RIT6Q
Description
ULTRA-LOW-POWER WITH FPU ARM COR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
- Microcontroller IC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1161,58000 Kč161,58 Kč
10125,03700 Kč1 250,37 Kč
25115,89640 Kč2 897,41 Kč
160103,25163 Kč16 520,26 Kč
32099,98134 Kč31 994,03 Kč
64097,29108 Kč62 266,29 Kč
1 12095,47019 Kč106 926,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:161,58000 Kč
Unit Price with VAT:195,51180 Kč