New Product
- Microcontroller IC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U3C5CIT6Q

DigiKey Part Number
497-STM32U3C5CIT6Q-ND
Manufacturer
Manufacturer Product Number
STM32U3C5CIT6Q
Description
ULTRA-LOW-POWER WITH FPU ARM COR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
- Microcontroller IC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1154,81000 Kč154,81 Kč
10119,59600 Kč1 195,96 Kč
25110,79600 Kč2 769,90 Kč
100101,13410 Kč10 113,41 Kč
25096,52680 Kč24 131,70 Kč
50093,75012 Kč46 875,06 Kč
1 00091,46496 Kč91 464,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:154,81000 Kč
Unit Price with VAT:187,32010 Kč