
STM32U385VGI6 | |
|---|---|
DigiKey Part Number | 497-STM32U385VGI6-ND |
Manufacturer | |
Manufacturer Product Number | STM32U385VGI6 |
Description | ULTRA-LOW-POWER WITH FPU ARM COR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | - Microcontroller IC |
Datasheet | Datasheet |
EDA/CAD Models | STM32U385VGI6 Models |
Category | Part Status Active |
Mfr | Base Product Number |
Packaging Tray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,68000 Kč | 161,68 Kč |
| 10 | 124,91700 Kč | 1 249,17 Kč |
| 25 | 115,71560 Kč | 2 892,89 Kč |
| 100 | 105,59260 Kč | 10 559,26 Kč |
| 416 | 98,57601 Kč | 41 007,62 Kč |
| 832 | 96,05576 Kč | 79 918,39 Kč |
| 1 248 | 94,79335 Kč | 118 302,10 Kč |
| Unit Price without VAT: | 161,68000 Kč |
|---|---|
| Unit Price with VAT: | 195,63280 Kč |

