ARM® Cortex®-M33F STM32U3 Microcontroller IC 32-Bit 96MHz 1MB (1M x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U385CGT6Q

DigiKey Part Number
497-STM32U385CGT6Q-ND
Manufacturer
Manufacturer Product Number
STM32U385CGT6Q
Description
ULTRA-LOW-POWER WITH FPU ARM COR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33F STM32U3 Microcontroller IC 32-Bit 96MHz 1MB (1M x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32U385CGT6Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 10x12b SAR; D/A 2x12b
Core Processor
ARM® Cortex®-M33F
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
96MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB
Supplier Device Package
48-LQFP (7x7)
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Package / Case
48-LQFP
Number of I/O
33
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 461
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1134,39000 Kč134,39 Kč
10103,03700 Kč1 030,37 Kč
2595,23840 Kč2 380,96 Kč
10086,65450 Kč8 665,45 Kč
25082,56160 Kč20 640,40 Kč
50080,09436 Kč40 047,18 Kč
1 00078,06447 Kč78 064,47 Kč
2 50075,92138 Kč189 803,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:134,39000 Kč
Unit Price with VAT:162,61190 Kč