
STM32U375CGU6Q | |
|---|---|
DigiKey Part Number | 497-STM32U375CGU6Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32U375CGU6Q |
Description | ULTRA-LOW-POWER WITH FPU ARM COR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32U3 Microcontroller IC 32-Bit 96MHz 1MB (1M x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U375CGU6Q Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 96MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB | Supplier Device Package 48-UFQFPN (7x7) |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | Package / Case 48-UFQFN Exposed Pad |
Number of I/O 33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 10 | 98,62800 Kč | 986,28 Kč |
| 25 | 91,11440 Kč | 2 277,86 Kč |
| 100 | 82,84760 Kč | 8 284,76 Kč |
| 260 | 78,75865 Kč | 20 477,25 Kč |
| 520 | 76,40850 Kč | 39 732,42 Kč |
| 1 040 | 74,47465 Kč | 77 453,64 Kč |
| 2 600 | 72,43276 Kč | 188 325,18 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |

