
STM32U083MCT6TR | |
|---|---|
DigiKey Part Number | 497-STM32U083MCT6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32U083MCT6TR |
Description | STM32U |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 256KB (256K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 40K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 56MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 80-LQFP (12x12) |
Peripherals Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, LCD, LVD, POR, PWM, Temp Sensor, TRNG, WDT | Package / Case 80-LQFP |
Number of I/O 68 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,48921 Kč | 48 489,21 Kč |
| Unit Price without VAT: | 48,48921 Kč |
|---|---|
| Unit Price with VAT: | 58,67194 Kč |


