ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 256KB (256K x 8) FLASH 64-UFBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U073RCI6

DigiKey Part Number
497-STM32U073RCI6-ND
Manufacturer
Manufacturer Product Number
STM32U073RCI6
Description
IC MCU 32BIT 256KB FLASH 64UFBGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 256KB (256K x 8) FLASH 64-UFBGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
STM32U073RCI6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
40K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b SAR; D/A 1x12b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
56MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART, USB
Supplier Device Package
64-UFBGA (5x5)
Peripherals
Brown-out Detect/Reset, CapSense, DMA, LCD, LVD, PWM, Temp Sensor, TRNG, WDT
Package / Case
64-UFBGA
Number of I/O
53
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
177,37000 Kč77,37 Kč
1058,31200 Kč583,12 Kč
2553,54040 Kč1 338,51 Kč
10048,27840 Kč4 827,84 Kč
49044,29794 Kč21 705,99 Kč
98043,04682 Kč42 185,88 Kč
1 47042,42009 Kč62 357,53 Kč
2 94041,50110 Kč122 013,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,37000 Kč
Unit Price with VAT:93,61770 Kč