
STM32U073R8T6 | |
|---|---|
DigiKey Part Number | 497-STM32U073R8T6-ND |
Manufacturer | |
Manufacturer Product Number | STM32U073R8T6 |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U073R8T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 40K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 56MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, CapSense, DMA, LCD, LVD, POR, PWM, Temp Sensor, TRNG, WDT | Package / Case 64-LQFP |
Number of I/O 53 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 $ | 2,83 $ |
| 10 | 2,11100 $ | 21,11 $ |
| 25 | 1,93120 $ | 48,28 $ |
| 100 | 1,73310 $ | 173,31 $ |
| 250 | 1,63880 $ | 409,70 $ |
| 960 | 1,53761 $ | 1 476,11 $ |
| 1 920 | 1,49863 $ | 2 877,37 $ |
| 2 880 | 1,47912 $ | 4 259,87 $ |
| 5 760 | 1,45049 $ | 8 354,82 $ |
| Unit Price without VAT: | 2,83000 $ |
|---|---|
| Unit Price with VAT: | 3,42430 $ |



