
STM32U031F4P3 | |
|---|---|
DigiKey Part Number | 497-STM32U031F4P3-ND |
Manufacturer | |
Manufacturer Product Number | STM32U031F4P3 |
Description | STM32U |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 56MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,55000 Kč | 36,55 Kč |
| 10 | 26,85500 Kč | 268,55 Kč |
| 25 | 24,42440 Kč | 610,61 Kč |
| 100 | 21,75720 Kč | 2 175,72 Kč |
| 250 | 20,48388 Kč | 5 120,97 Kč |
| 500 | 19,71640 Kč | 9 858,20 Kč |
| 1 480 | 18,77841 Kč | 27 792,05 Kč |
| 2 960 | 18,31264 Kč | 54 205,41 Kč |
| 5 920 | 17,92944 Kč | 106 142,28 Kč |
| Unit Price without VAT: | 36,55000 Kč |
|---|---|
| Unit Price with VAT: | 44,22550 Kč |


