
STM32U031C8U6 | |
|---|---|
DigiKey Part Number | 497-STM32U031C8U6-ND |
Manufacturer | |
Manufacturer Product Number | STM32U031C8U6 |
Description | IC MCU 32BIT 64KB FLASH 48UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 64KB (64K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U031C8U6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 56MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 48-UFQFPN (7x7) |
Peripherals Brown-out Detect/Reset, CapSense, DMA, LVD, PWM, Temp Sensor, TRNG, WDT | Package / Case 48-UFQFN Exposed Pad |
Number of I/O 39 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 $ | 2,33 $ |
| 10 | 1,72200 $ | 17,22 $ |
| 25 | 1,57120 $ | 39,28 $ |
| 100 | 1,40530 $ | 140,53 $ |
| 260 | 1,32323 $ | 344,04 $ |
| 520 | 1,27608 $ | 663,56 $ |
| 1 040 | 1,23724 $ | 1 286,73 $ |
| 2 600 | 1,19625 $ | 3 110,25 $ |
| 5 200 | 1,17155 $ | 6 092,06 $ |
| Unit Price without VAT: | 2,33000 $ |
|---|---|
| Unit Price with VAT: | 2,81930 $ |

