
STM32MP157DAD1 | |
|---|---|
DigiKey Part Number | 497-STM32MP157DAD1-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP157DAD1 |
Description | IC MPU STM32MP1 800MHZ 257TFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC STM32MP1 2 Core, 32-Bit 209MHz, 800MHz 257-TFBGA (10x10) |
Datasheet | Datasheet |
Category | Display & Interface Controllers HDMI-CEC, LCD |
Manufacturer STMicroelectronics | Ethernet 10/100Mbps, GbE |
Series | USB USB 2.0 (2), USB 2.0 OTG+ PHY (3) |
Packaging Tray | Voltage - I/O 2.5V, 3.3V |
Part Status Active | Operating Temperature -20°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A7 | Security Features ARM TZ |
Number of Cores/Bus Width 2 Core, 32-Bit | Mounting Type Surface Mount |
Speed 209MHz, 800MHz | Package / Case 257-TFBGA |
Co-Processors/DSP ARM® Cortex®-M4 | Supplier Device Package 257-TFBGA (10x10) |
RAM Controllers DDR3, DDR3L, LPDDR2, LPDDR3 | Additional Interfaces CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB |
Graphics Acceleration Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,92000 Kč | 334,92 Kč |
| 10 | 265,10000 Kč | 2 651,00 Kč |
| 25 | 247,62520 Kč | 6 190,63 Kč |
| 184 | 222,06984 Kč | 40 860,85 Kč |
| 368 | 216,05802 Kč | 79 509,35 Kč |
| 552 | 213,04678 Kč | 117 601,82 Kč |
| Unit Price without VAT: | 334,92000 Kč |
|---|---|
| Unit Price with VAT: | 405,25320 Kč |







