
STM32MP151DAC1 | |
|---|---|
DigiKey Part Number | 497-STM32MP151DAC1-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP151DAC1 |
Description | IC MPU STM32MP1 800MHZ 361TFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC STM32MP1 1 Core, 32-Bit 209MHz, 800MHz 361-TFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | STM32MP151DAC1 Models |
Category | Display & Interface Controllers HDMI-CEC, LCD |
Manufacturer STMicroelectronics | Ethernet 10/100Mbps, GbE |
Series | USB USB 2.0 (2), USB 2.0 OTG+ PHY (3) |
Packaging Tray | Voltage - I/O 2.5V, 3.3V |
Part Status Active | Operating Temperature -20°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A7 | Security Features ARM TZ |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 209MHz, 800MHz | Package / Case 361-TFBGA |
Co-Processors/DSP ARM® Cortex®-M4 | Supplier Device Package 361-TFBGA (12x12) |
RAM Controllers DDR3, DDR3L, LPDDR2, LPDDR3 | Additional Interfaces CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB |
Graphics Acceleration Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,20000 Kč | 248,20 Kč |
| 10 | 194,48300 Kč | 1 944,83 Kč |
| 25 | 181,04480 Kč | 4 526,12 Kč |
| 189 | 161,20910 Kč | 30 468,52 Kč |
| 378 | 156,62175 Kč | 59 203,02 Kč |
| 567 | 154,32494 Kč | 87 502,24 Kč |
| 1 134 | 150,95618 Kč | 171 184,31 Kč |
| Unit Price without VAT: | 248,20000 Kč |
|---|---|
| Unit Price with VAT: | 300,32200 Kč |




