
STM32MP151DAB1 | |
|---|---|
DigiKey Part Number | 497-STM32MP151DAB1-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP151DAB1 |
Description | IC MPU STM32MP1 800MHZ 354LFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC STM32MP1 1 Core, 32-Bit 209MHz, 800MHz 354-LFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | STM32MP151DAB1 Models |
Category | Display & Interface Controllers HDMI-CEC, LCD |
Manufacturer STMicroelectronics | Ethernet 10/100Mbps (1) |
Series | USB USB 2.0 (2), USB 2.0 OTG+ PHY (3) |
Packaging Tray | Voltage - I/O 2.5V, 3.3V |
Part Status Active | Operating Temperature -20°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A7 | Security Features ARM TZ |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 209MHz, 800MHz | Package / Case 354-LFBGA |
Co-Processors/DSP ARM® Cortex®-M4 | Supplier Device Package 354-LFBGA (16x16) |
RAM Controllers DDR3, DDR3L, LPDDR2, LPDDR3 | Additional Interfaces CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB |
Graphics Acceleration Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,14000 Kč | 251,14 Kč |
| 10 | 196,81400 Kč | 1 968,14 Kč |
| 84 | 169,90881 Kč | 14 272,34 Kč |
| 168 | 164,08935 Kč | 27 567,01 Kč |
| 252 | 161,17548 Kč | 40 616,22 Kč |
| 504 | 156,90048 Kč | 79 077,84 Kč |
| 1 008 | 153,38268 Kč | 154 609,74 Kč |
| Unit Price without VAT: | 251,14000 Kč |
|---|---|
| Unit Price with VAT: | 303,87940 Kč |




