
STM32MP135DAE7 | |
|---|---|
DigiKey Part Number | 497-STM32MP135DAE7-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP135DAE7 |
Description | 32-BIT ARM CORTEX-A7 900MHZ MPU |
Customer Reference | |
Detailed Description | Microprocessor IC - |
Datasheet | Datasheet |
EDA/CAD Models | STM32MP135DAE7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,29000 Kč | 218,29 Kč |
| 10 | 170,56800 Kč | 1 705,68 Kč |
| 25 | 158,62440 Kč | 3 965,61 Kč |
| 100 | 145,49760 Kč | 14 549,76 Kč |
| 250 | 139,23984 Kč | 34 809,96 Kč |
| 714 | 133,79604 Kč | 95 530,37 Kč |
| 1 428 | 130,98687 Kč | 187 049,25 Kč |
| Unit Price without VAT: | 218,29000 Kč |
|---|---|
| Unit Price with VAT: | 264,13090 Kč |


