ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 144-WLCSP (5.24x5.24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 144-WLCSP (5.24x5.24)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32L4R5ZIY6TR

DigiKey Part Number
497-17673-2-ND - Tape & Reel (TR)
497-17673-1-ND - Cut Tape (CT)
497-17673-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32L4R5ZIY6TR
Description
IC MCU 32BIT 2MB FLASH 144WLCSP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 144-WLCSP (5.24x5.24)
Datasheet
 Datasheet
EDA/CAD Models
STM32L4R5ZIY6TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
640K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
120MHz
Supplier Device Package
144-WLCSP (5.24x5.24)
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG
Package / Case
144-UFBGA, WLCSP
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
115
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 011
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1293,55000 Kč293,55 Kč
10231,31400 Kč2 313,14 Kč
25215,75880 Kč5 393,97 Kč
100198,65790 Kč19 865,79 Kč
250196,25572 Kč49 063,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000174,70097 Kč873 504,85 Kč
Manufacturers Standard Package
Unit Price without VAT:293,55000 Kč
Unit Price with VAT:355,19550 Kč