

STM32L4R5QGI6 | |
---|---|
DigiKey Part Number | 497-19203-ND |
Manufacturer | |
Manufacturer Product Number | STM32L4R5QGI6 |
Description | IC MCU 32BIT 1MB FLASH 132UFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 132-UFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L4R5QGI6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 110 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 640K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 132-UFBGA (7x7) | |
Package / Case | 132-UFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 293,08000 Kč | 293,08 Kč |
10 | 231,23400 Kč | 2 312,34 Kč |
25 | 215,78200 Kč | 5 394,55 Kč |
100 | 198,80360 Kč | 19 880,36 Kč |
416 | 187,03587 Kč | 77 806,92 Kč |
832 | 182,80828 Kč | 152 096,49 Kč |
Unit Price without VAT: | 293,08000 Kč |
---|---|
Unit Price with VAT: | 354,62680 Kč |