
STM32L4P5G-DK | |
|---|---|
DigiKey Part Number | 497-STM32L4P5G-DK-ND |
Manufacturer | |
Manufacturer Product Number | STM32L4P5G-DK |
Description | DISCOVERY STM32L4P5 EVAL BRD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | STM32L4P5AGI6PU Discovery STM32L4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part STM32L4P5AGI6PU |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), LCD |
Part Status Active | Interconnect System Arduino R3 Shield, STMod+ |
Type MCU 32-Bit | Suggested Programming Environment GNU GCC, IAR EW, Keil MDK |
Core Processor ARM® Cortex®-M4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 605,87000 Kč | 1 605,87 Kč |
| Unit Price without VAT: | 1 605,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 943,10270 Kč |



