


STM32L496ZGT6TR | |
|---|---|
DigiKey Part Number | 497-STM32L496ZGT6TR-ND - Tape & Reel (TR) 497-STM32L496ZGT6TRCT-ND - Cut Tape (CT) 497-STM32L496ZGT6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L496ZGT6TR |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L496ZGT6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, PWM, WDT | |
Number of I/O | 115 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 320K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,94000 Kč | 275,94 Kč |
| 10 | 217,38800 Kč | 2 173,88 Kč |
| 25 | 202,76080 Kč | 5 069,02 Kč |
| 100 | 186,68270 Kč | 18 668,27 Kč |
| 250 | 179,01908 Kč | 44 754,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 174,39948 Kč | 87 199,74 Kč |
| 1 000 | 170,59890 Kč | 170 598,90 Kč |
| Unit Price without VAT: | 275,94000 Kč |
|---|---|
| Unit Price with VAT: | 333,88740 Kč |


















