169-UFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
169-UFBGA
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32L496AGI6P

DigiKey Part Number
497-17997-ND
Manufacturer
Manufacturer Product Number
STM32L496AGI6P
Description
IC MCU 32BIT 1MB FLASH 169UFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 169-UFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32L496AGI6P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, LCD, PWM, WDT, (External SMPS Required)
Number of I/O
136
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
320K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 24x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
169-UFBGA (7x7)
Package / Case
169-UFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1242,71000 Kč242,71 Kč
10190,31300 Kč1 903,13 Kč
25177,19880 Kč4 429,97 Kč
100162,79020 Kč16 279,02 Kč
250155,91904 Kč38 979,76 Kč
500151,77766 Kč75 888,83 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:242,71000 Kč
Unit Price with VAT:293,67910 Kč