


STM32L496AGI6 | |
|---|---|
DigiKey Part Number | 497-17106-ND |
Manufacturer | |
Manufacturer Product Number | STM32L496AGI6 |
Description | IC MCU 32BIT 1MB FLASH 169UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 169-UFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L496AGI6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 320K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 169-UFBGA (7x7) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG | Package / Case 169-UFBGA |
Peripherals Brown-out Detect/Reset, DMA, LCD, PWM, WDT | Base Product Number |
Number of I/O 136 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,68000 Kč | 262,68 Kč |
| 10 | 206,22100 Kč | 2 062,21 Kč |
| 25 | 192,09800 Kč | 4 802,45 Kč |
| 100 | 176,58270 Kč | 17 658,27 Kč |
| 250 | 169,18760 Kč | 42 296,90 Kč |
| 500 | 164,73014 Kč | 82 365,07 Kč |
| Unit Price without VAT: | 262,68000 Kč |
|---|---|
| Unit Price with VAT: | 317,84280 Kč |



















