


STM32L476ZGT3 | |
|---|---|
DigiKey Part Number | 497-16843-ND |
Manufacturer | |
Manufacturer Product Number | STM32L476ZGT3 |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L476ZGT3 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG | Package / Case 144-LQFP |
Peripherals Brown-out Detect/Reset, DMA, LCD, PWM, WDT | Base Product Number |
Number of I/O 114 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,92000 Kč | 271,92 Kč |
| 10 | 213,67600 Kč | 2 136,76 Kč |
| 25 | 199,12840 Kč | 4 978,21 Kč |
| 100 | 183,13620 Kč | 18 313,62 Kč |
| 360 | 172,98561 Kč | 62 274,82 Kč |
| 720 | 168,83938 Kč | 121 564,35 Kč |
| 1 080 | 166,76223 Kč | 180 103,21 Kč |
| Unit Price without VAT: | 271,92000 Kč |
|---|---|
| Unit Price with VAT: | 329,02320 Kč |

















