


STM32L476VGT6TR | |
|---|---|
DigiKey Part Number | 497-19383-2-ND - Tape & Reel (TR) 497-19383-1-ND - Cut Tape (CT) 497-19383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L476VGT6TR |
Description | IC MCU 32BIT 1MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L476VGT6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, LCD, PWM, WDT | Base Product Number |
Number of I/O 82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,11000 Kč | 222,11 Kč |
| 10 | 173,49700 Kč | 1 734,97 Kč |
| 25 | 161,32160 Kč | 4 033,04 Kč |
| 100 | 147,94470 Kč | 14 794,47 Kč |
| 250 | 144,53112 Kč | 36 132,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 134,55781 Kč | 134 557,81 Kč |
| Unit Price without VAT: | 222,11000 Kč |
|---|---|
| Unit Price with VAT: | 268,75310 Kč |

















