


STM32L476MGY6TR | |
|---|---|
DigiKey Part Number | 497-17954-2-ND - Tape & Reel (TR) 497-17954-1-ND - Cut Tape (CT) 497-17954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L476MGY6TR |
Description | IC MCU 32BIT 1MB FLASH 81WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM32L476MGY6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, PWM, WDT | |
Number of I/O | 65 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 81-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,76000 Kč | 192,76 Kč |
| 10 | 149,92600 Kč | 1 499,26 Kč |
| 25 | 139,22520 Kč | 3 480,63 Kč |
| 100 | 127,46630 Kč | 12 746,63 Kč |
| 250 | 121,86064 Kč | 30 465,16 Kč |
| 500 | 118,48248 Kč | 59 241,24 Kč |
| 1 000 | 115,70213 Kč | 115 702,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 106,97255 Kč | 534 862,75 Kč |
| Unit Price without VAT: | 192,76000 Kč |
|---|---|
| Unit Price with VAT: | 233,23960 Kč |
















