ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32L476MGY6TR

DigiKey Part Number
497-17954-2-ND - Tape & Reel (TR)
497-17954-1-ND - Cut Tape (CT)
497-17954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32L476MGY6TR
Description
IC MCU 32BIT 1MB FLASH 81WLCSP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
STM32L476MGY6TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
65
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
128K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b; D/A 2x12b
Core Processor
ARM® Cortex®-M4
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Package / Case
81-UFBGA, WLCSP
Peripherals
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 025
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1200,53000 Kč200,53 Kč
10155,91000 Kč1 559,10 Kč
25144,79400 Kč3 619,85 Kč
100132,56460 Kč13 256,46 Kč
250128,90000 Kč32 225,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000111,25139 Kč556 256,95 Kč
Manufacturers Standard Package
Unit Price without VAT:200,53000 Kč
Unit Price with VAT:242,64130 Kč